
Unidirectional ZENER Transient Voltage Suppressor (TVS) diode in a DO-15 package, designed for through-hole mounting. Features a peak pulse power of 400W and a peak pulse current of 8A. Offers a minimum breakdown voltage of 34.2V and a clamping voltage of 64.3V. Operates within a temperature range of -65°C to 175°C, with a low leakage current of 1uA. This RoHS compliant component has a capacitance of 480pF and a DC rated voltage of 30V.
Stmicroelectronics BZW04-31 technical specifications.
| Capacitance | 480pF |
| Package/Case | DO-15 |
| Clamping Voltage | 64.3V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 6.75mm |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 8A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | BZW04, TRANSIL™ |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW04-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
