
Stmicroelectronics BZW04-31B technical specifications.
| Capacitance | 480pF |
| Package/Case | DO-15 |
| Clamping Voltage | 64.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 36A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | BZW04-31 |
| Termination | Axial |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW04-31B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
