Unidirectional TVS diode for surge suppression, featuring 400W peak pulse power and a 33V DC rated voltage. This ZENER diode offers a 37.1V minimum breakdown voltage and 69.7V clamping voltage, with a maximum operating temperature of 175°C. Designed for through-hole mounting in a DO-15 package, it provides 1uA leakage current and 7.4A maximum surge current.
Stmicroelectronics BZW04-33 technical specifications.
| Capacitance | 450pF |
| Package/Case | DO-15 |
| Clamping Voltage | 69.7V |
| Clamping Voltage-Max | 69.7V |
| Contact Plating | Tin, Matte |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Height | 3.53mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 6.75mm |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 7.4A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | BZW04, TRANSIL™ |
| DC Rated Voltage | 33V |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW04-33 to view detailed technical specifications.
No datasheet is available for this part.
