Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-15 package, offering 400W peak pulse power dissipation. Features a 376V reverse standoff voltage, 418V minimum breakdown voltage, and a 776V clamping voltage. This through-hole component operates across a wide temperature range of -65°C to 175°C with a low leakage current of 1µA.
Stmicroelectronics BZW04-376BRL technical specifications.
| Capacitance | 70pF |
| Package/Case | DO-15 |
| Clamping Voltage | 776V |
| Clamping Voltage-Max | 776V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 6.75mm |
| Min Breakdown Voltage | 418V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 376V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 418V |
| Reverse Standoff Voltage | 376V |
| RoHS Compliant | Yes |
| Series | BZW04, TRANSIL™ |
| DC Rated Voltage | 376V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW04-376BRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
