Stmicroelectronics BZW04-37B technical specifications.
| Package/Case | DO-15 |
| Direction | Bidirectional |
| ESD Protection | No |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW04-37B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.