Unidirectional Transil™ transient voltage suppressor diode designed for through-hole mounting in a DO-15 axial package. Features a 48V DC rated voltage and 47.8V reverse standoff voltage, with a minimum breakdown voltage of 53.2V and a clamping voltage of 100V. Offers a peak pulse power rating of 400W and a peak pulse current capability of 5.2A. Operates across a wide temperature range from -65°C to 175°C, with a low capacitance of 320pF. This lead-free and RoHS compliant component is supplied on tape and reel.
Stmicroelectronics BZW04-48RL technical specifications.
| Capacitance | 320pF |
| Package/Case | DO-15 |
| Clamping Voltage | 100V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| Series | BZW04, TRANSIL™ |
| Termination | Axial |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW04-48RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
