
Unidirectional Transient Voltage Suppressor (TVS) diode in a DO-15 package, offering 400W peak pulse power. Features a 58V reverse standoff voltage, 64.6V minimum breakdown voltage, and 121V clamping voltage. Designed for through-hole mounting with a 3.53mm diameter and 6.75mm length. Operates across a wide temperature range from -65°C to 175°C, with a low leakage current of 1µA. RoHS compliant and lead-free.
Stmicroelectronics BZW04-58RL technical specifications.
| Capacitance | 270pF |
| Package/Case | DO-15 |
| Clamping Voltage | 121V |
| Contact Plating | Tin, Matte |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 6.75mm |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 64.6V |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| Series | BZW04, TRANSIL™ |
| DC Rated Voltage | 58V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW04-58RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
