
Unidirectional Transient Voltage Suppressor (TVS) diode in a DO-15 package, designed for 400W peak pulse power. Features a 5.8V reverse standoff voltage, 6.45V minimum breakdown voltage, and a 13.4V clamping voltage. Offers a maximum operating temperature of 175°C and a low leakage current of 1mA. This through-hole component is RoHS compliant and suitable for various protection applications.
Stmicroelectronics BZW04-5V8 technical specifications.
| Capacitance | 3.5nF |
| Package/Case | DO-15 |
| Clamping Voltage | 13.4V |
| Clamping Voltage-Max | 10.5V |
| Contact Plating | Tin, Matte |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 6.75mm |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 38A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 174A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional, Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | BZW04, TRANSIL™ |
| Termination | Axial |
| DC Rated Voltage | 5.8V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW04-5V8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
