
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-15 package, offering 400W peak pulse power and 174A peak pulse current. Features a 5.8V reverse standoff voltage, 6.45V reverse breakdown voltage, and 13.4V clamping voltage. Operates across a wide temperature range of -65°C to 175°C with a low leakage current of 1mA. This through-hole component has a capacitance of 3.5nF and is RoHS compliant.
Stmicroelectronics BZW04-5V8B technical specifications.
| Capacitance | 3.5nF |
| Package/Case | DO-15 |
| Clamping Voltage | 13.4V |
| Contact Plating | Tin, Matte |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Height | 3.53mm |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 6.75mm |
| Max Breakdown Voltage | 6.45V |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 174A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 174A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 1.7W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | BZW04, TRANSIL™ |
| Termination | Axial |
| DC Rated Voltage | 5.8V |
| Weight | 0.01411oz |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW04-5V8B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
