
Bidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power and 16A peak pulse current. Features a 70.1V reverse standoff voltage, 77.9V minimum breakdown voltage, and 146V clamping voltage. With a low leakage current of 1nA and 1uA maximum reverse leakage, this component is housed in a DO-15 package for through-hole mounting. Operating temperature range spans from -65°C to 175°C, with lead-free and RoHS compliant construction.
Stmicroelectronics BZW04-70B technical specifications.
| Capacitance | 230pF |
| Package/Case | DO-15 |
| Clamping Voltage | 146V |
| Contact Plating | Tin, Matte |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1nA |
| Length | 6.75mm |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 3.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 70.1V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 77.9V |
| Reverse Standoff Voltage | 70.1V |
| RoHS Compliant | Yes |
| Series | BZW04, TRANSIL™ |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW04-70B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.