
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-15 package, offering 600W peak pulse power and 68A peak pulse current. Features a 28.2V reverse standoff voltage, 31.4V minimum breakdown voltage, and 59V clamping voltage. Operates across a wide temperature range of -65°C to 175°C with a low leakage current of 1µA. This RoHS compliant component is designed for through-hole mounting and is supplied on tape and reel.
Stmicroelectronics BZW06-28BRL technical specifications.
| Capacitance | 1nF |
| Package/Case | DO-15 |
| Clamping Voltage | 59V |
| Contact Plating | Tin, Matte |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 6.75mm |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 68A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | BZW06, TRANSIL™ |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW06-28BRL to view detailed technical specifications.
No datasheet is available for this part.
