
600W Transient Voltage Suppressor (TVS) diode, unidirectional, with a 28V DC rated voltage and 28.2V reverse standoff voltage. Features a 31.4V minimum breakdown voltage and 59V clamping voltage. Operates within a temperature range of -65°C to 175°C, with a low leakage current of 1uA. Packaged in a DO-15 through-hole mount, this RoHS compliant component offers 600W peak pulse power and 68A peak pulse current.
Stmicroelectronics BZW06-28RL technical specifications.
| Capacitance | 1nF |
| Package/Case | DO-15 |
| Clamping Voltage | 59V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 6.75mm |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 68A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | BZW06, TRANSIL™ |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW06-28RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
