Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power. Features a 31V DC rated voltage, 30.8V reverse standoff voltage, and 64.3V clamping voltage. Operates across a wide temperature range from -65°C to 175°C with a maximum surge current of 12A and peak pulse current of 62A. Packaged in a DO-15 through-hole mount with a capacitance of 950pF.
Stmicroelectronics BZW06-31B technical specifications.
| Capacitance | 950pF |
| Package/Case | DO-15 |
| Clamping Voltage | 64.3V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 12A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 62A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 1.7W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | BZW06, TRANSIL™ |
| DC Rated Voltage | 31V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW06-31B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.