Unidirectional TVS Diode for surge suppression, featuring a 33.3V reverse standoff voltage and 69.7V clamping voltage. This component offers 600W peak pulse power and 57A peak pulse current handling, with a low leakage current of 1µA. Designed for through-hole mounting in a DO-15 package, it operates across a wide temperature range from -65°C to 175°C. The diode type is Zener, with a capacitance of 900pF and tin matte contact plating.
Stmicroelectronics BZW06-33 technical specifications.
| Capacitance | 900pF |
| Package/Case | DO-15 |
| Clamping Voltage | 69.7V |
| Contact Plating | Tin, Matte |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 6.75mm |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 11.1A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 57A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | BZW06, TRANSIL™ |
| DC Rated Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW06-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
