600W unidirectional transient voltage suppressor (TVS) diode in a DO-15 package. Features a 33.3V reverse standoff voltage, 37.1V minimum breakdown voltage, and a 69.7V clamping voltage. Operates across a wide temperature range from -65°C to 175°C with a low leakage current of 1uA. Designed for through-hole mounting with a peak pulse current capability of 57A and peak pulse power of 600W. RoHS compliant and lead-free.
Stmicroelectronics BZW06-33RL technical specifications.
| Capacitance | 900pF |
| Package/Case | DO-15 |
| Clamping Voltage | 69.7V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 6.75mm |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | BZW06, TRANSIL™ |
| DC Rated Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW06-33RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
