Bidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power dissipation. Features a 37V reverse standoff voltage and operates across a wide temperature range from -65°C to 175°C. Packaged in a DO-15 through-hole mount with tin, matte contact plating. This RoHS compliant component offers 600W power dissipation and is designed for bidirectional transient voltage suppression.
Stmicroelectronics BZW06-37B technical specifications.
| Package/Case | DO-15 |
| Contact Plating | Tin, Matte |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 37V |
| RoHS Compliant | Yes |
| Series | BZW06, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW06-37B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
