Stmicroelectronics BZW06-37BRL technical specifications.
| Direction | Bidirectional |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Peak Pulse Power | 600W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW06-37BRL to view detailed technical specifications.
No datasheet is available for this part.