
600W Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-15 through-hole package. Features a 48V DC rated voltage, 47.8V reverse standoff voltage, and 53.2V minimum breakdown voltage. Offers a 100V clamping voltage and 40A peak pulse current handling. Operates across a wide temperature range from -65°C to 175°C with a low leakage current of 1µA. This RoHS compliant component is supplied on tape and reel.
Stmicroelectronics BZW06-48BRL technical specifications.
| Capacitance | 700pF |
| Package/Case | DO-15 |
| Clamping Voltage | 100V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 6.75mm |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.2V |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| Series | BZW06, TRANSIL™ |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW06-48BRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
