Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-15 package, offering 600W peak pulse power dissipation. Features a 5.8V reverse standoff voltage and a clamping voltage of 10.5V maximum. With a 4nF capacitance and 57A maximum surge current capability, this through-hole component operates from -65°C to 175°C. It is RoHS compliant and lead-free.
Stmicroelectronics BZW06-5V8B technical specifications.
| Capacitance | 4nF |
| Package/Case | DO-15 |
| Clamping Voltage | 13.4V |
| Clamping Voltage-Max | 10.5V |
| Contact Plating | Tin, Matte |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Height | 3.53mm |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 57A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 298A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | BZW06, TRANSIL™ |
| DC Rated Voltage | 5.8V |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW06-5V8B to view detailed technical specifications.
No datasheet is available for this part.
