Stmicroelectronics BZW06-7V0B technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 12.1V |
| Leakage Current | 200uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 7.02V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 50A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 7.79V |
| Reverse Standoff Voltage | 7.02V |
| RoHS Compliant | Yes |
| Series | BZW06 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW06-7V0B to view detailed technical specifications.
No datasheet is available for this part.