Bidirectional TVS Diode for surge suppression, featuring a 6.4V reverse standoff voltage and 14.5V clamping voltage. This component offers 600W peak pulse power and 276A peak pulse current handling. With a low leakage current of 500uA and a capacitance of 3.7nF, it operates across a wide temperature range from -65°C to 175°C. The DO-15 package facilitates through-hole mounting.
Stmicroelectronics BZW066V4BRL technical specifications.
| Capacitance | 3.7nF |
| Package/Case | DO-15 |
| Clamping Voltage | 14.5V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 6.75mm |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 10mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 276A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 6.4V |
| Series | BZW06, TRANSIL™ |
| DC Rated Voltage | 6.4V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW066V4BRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.