
Unidirectional Transient Voltage Suppressor (TVS) diode with 5kW peak pulse power and 5kW max power dissipation. Features a 10V reverse standoff voltage, 23.4V clamping voltage, and 11.1V minimum breakdown voltage. Offers a 266A max surge current and 2.564kA peak pulse current. Operates across a -65°C to 175°C temperature range with a 24nF capacitance. Packaged in a through-hole R case with tin, matte contact plating.
Stmicroelectronics BZW50-10 technical specifications.
| Capacitance | 24nF |
| Package/Case | R |
| Clamping Voltage | 23.4V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 266A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Peak Pulse Current | 2.564kA |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | BZW50, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW50-10 to view detailed technical specifications.
No datasheet is available for this part.
