5kW Unidirectional TVS Diode, designed for transient voltage suppression. Features a 150V reverse standoff voltage and a 166V reverse breakdown voltage. Offers a 343V clamping voltage with a 5µA leakage current. Operates across a -65°C to 175°C temperature range and handles a 175A peak pulse current. Packaged in a through-hole R case with tin, matte plating.
Stmicroelectronics BZW50-150 technical specifications.
| Capacitance | 1.7nF |
| Package/Case | R |
| Clamping Voltage | 343V |
| Contact Plating | Tin, Matte |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.1mm |
| Max Breakdown Voltage | 166V |
| Min Breakdown Voltage | 166V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 19A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 175A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 6.5W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 166V |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Series | BZW50, TRANSIL™ |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW50-150 to view detailed technical specifications.
No datasheet is available for this part.
