
Unidirectional Transient Voltage Suppressor (TVS) diode with 5kW peak pulse power and 1.714kA peak pulse current. Features a 15V reverse standoff voltage, 16.6V minimum breakdown voltage, and 35V clamping voltage. Operates across a -65°C to 175°C temperature range with 5uA leakage current. Through-hole mount, axial termination, and 13.5nF capacitance. RoHS compliant and lead-free.
Stmicroelectronics BZW50-15RL technical specifications.
| Capacitance | 13.5nF |
| Package/Case | R |
| Clamping Voltage | 35V |
| Clamping Voltage-Max | 35V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.1mm |
| Min Breakdown Voltage | 16.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.714kA |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 16.6V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | BZW50, TRANSIL™ |
| Termination | Axial |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW50-15RL to view detailed technical specifications.
No datasheet is available for this part.
