
Bidirectional Transient Voltage Suppressor (TVS) diode offering 5kW peak pulse power and 1.177kA peak pulse current. Features a 22V reverse standoff voltage, 24.4V minimum breakdown voltage, and 51V clamping voltage. With a low leakage current of 5uA and a capacitance of 8.5nF, this component is designed for through-hole mounting in a R package. Operating across a wide temperature range of -65°C to 175°C, it is RoHS compliant and lead-free.
Stmicroelectronics BZW50-22B technical specifications.
| Capacitance | 8.5nF |
| Package/Case | R |
| Clamping Voltage | 51V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 127A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.177kA |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | BZW50, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW50-22B to view detailed technical specifications.
No datasheet is available for this part.
