
Stmicroelectronics BZW50-39BRL technical specifications.
| Capacitance | 4.8nF |
| Package/Case | R |
| Clamping Voltage | 90V |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 43.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Operating Supply Voltage | 39V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 667A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 39V |
| RoHS Compliant | Yes |
| Series | BZW50, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW50-39BRL to view detailed technical specifications.
No datasheet is available for this part.
