Bidirectional Transient Voltage Suppressor (TVS) diode offering 5kW peak pulse power and 50A maximum surge current. Features a 56V reverse standoff voltage, 62.2V minimum breakdown voltage, and 129V clamping voltage. Operates across a -65°C to 175°C temperature range with 5µA maximum reverse leakage current and 3.4nF capacitance. Packaged in a through-hole R case with tin, matte contact plating.
Stmicroelectronics BZW50-56B technical specifications.
| Capacitance | 3.4nF |
| Package/Case | R |
| Clamping Voltage | 129V |
| Contact Plating | Tin, Matte |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 62.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 56V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 465A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Dissipation | 6.5W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 62.2V |
| Reverse Standoff Voltage | 56V |
| RoHS Compliant | Yes |
| Series | BZW50, TRANSIL™ |
| DC Rated Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW50-56B to view detailed technical specifications.
No datasheet is available for this part.
