
Bidirectional Transient Voltage Suppressor (TVS) diode, 5kW peak pulse power, 382A peak pulse current. Features 68V reverse standoff voltage, 75.6V reverse breakdown voltage, and 121V clamping voltage. Operates from -65°C to 175°C with 5uA leakage current. Through-hole mount, axial termination, R package.
Stmicroelectronics BZW50-68B technical specifications.
| Capacitance | 3nF |
| Package/Case | R |
| Clamping Voltage | 121V |
| Contact Plating | Tin, Matte |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.1mm |
| Max Breakdown Voltage | 75.6V |
| Min Breakdown Voltage | 75.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 382A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 68V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 382A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Dissipation | 6.5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 75.6V |
| Reverse Standoff Voltage | 68V |
| RoHS Compliant | Yes |
| Series | BZW50, TRANSIL™ |
| Termination | Axial |
| DC Rated Voltage | 68V |
| Weight | 0.072241oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW50-68B to view detailed technical specifications.
No datasheet is available for this part.
