
Bidirectional Transient Voltage Suppressor (TVS) diode offering 5kW peak pulse power and 5kW power dissipation. Features an 82V reverse standoff voltage, 91V minimum breakdown voltage, and 189V clamping voltage. Operates across a -65°C to 175°C temperature range with a low 5µA leakage current. Through-hole mount package with tin-matte plating and a 2.6nF capacitance.
Stmicroelectronics BZW50-82B technical specifications.
| Capacitance | 2.6nF |
| Package/Case | R |
| Clamping Voltage | 189V |
| Clamping Voltage-Max | 145V |
| Contact Plating | Tin, Matte |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Bidirectional, Unidirectional |
| ESD Protection | No |
| Height | 9.1mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.1mm |
| Max Breakdown Voltage | 91V |
| Min Breakdown Voltage | 91V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 34A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 82V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 317A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 91V |
| Reverse Standoff Voltage | 82V |
| RoHS Compliant | Yes |
| Series | BZW50, TRANSIL™ |
| DC Rated Voltage | 82V |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW50-82B to view detailed technical specifications.
No datasheet is available for this part.
