
Unidirectional TVS diode offering 5kW peak pulse power and 5kW power dissipation. Features an 82V reverse standoff voltage, 91V minimum breakdown voltage, and 189V clamping voltage. Operates across a -65°C to 175°C temperature range with 2.6nF capacitance. Designed for through-hole mounting with tin, matte contact plating.
Stmicroelectronics BZW50-82RL technical specifications.
| Capacitance | 2.6nF |
| Package/Case | R |
| Clamping Voltage | 189V |
| Clamping Voltage-Max | 145V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 91V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 82V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 317A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 82V |
| RoHS Compliant | Yes |
| Series | BZW50, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW50-82RL to view detailed technical specifications.
No datasheet is available for this part.
