
Stmicroelectronics CLT3-4BT6-TR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 800uA |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLT |
| Supply Current | 800uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics CLT3-4BT6-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
