
Stmicroelectronics CR14-MQP/1GE technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Data Rate | 106Kbps |
| Frequency | 13.56MHz |
| Height | 1.6mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics CR14-MQP/1GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
