
The CS30BL is an operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 12 volts and a maximum supply voltage limit of 25 volts. The amplifier has a maximum input offset voltage of 2300 microvolts and a maximum average bias current of 8 microamperes. It is available in a 5-pin SOT-23 package, which is ROHS compliant and made of plastic.
Stmicroelectronics CS30BL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 25 |
| Input Offset Voltage-Max | 2300 |
| Average Bias Current-Max (IIB) | 8 |
| Slew Rate-Nom | 0.9 |
| Common-mode Reject Ratio-Nom | 105 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics CS30BL to view detailed technical specifications.
No datasheet is available for this part.