
Unidirectional TVS Diode Array for ESD protection, featuring a 9V working voltage and 5V reverse standoff voltage. This surface mount component offers 4 channels with a low 10pF capacitance per channel and a clamping voltage of -18V. It is designed for high surge capability with a 6A peak non-repetitive surge current and operates within a -55°C to 150°C temperature range. Packaged in a 6-pin SOT-23 for tape and reel, this RoHS compliant device provides robust protection.
Stmicroelectronics DALC208SC6 technical specifications.
| Capacitance | 10pF |
| Package/Case | SOT-23 |
| Clamping Voltage | -18V |
| Depth | 1.75mm |
| Direction | Unidirectional, Bidirectional |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 9V |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 6A |
| Polarity | Unidirectional, Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 9V |
| Width | 1.75mm |
| Working Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DALC208SC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
