Stmicroelectronics DALC208SC6Y technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 9 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics DALC208SC6Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.