Stmicroelectronics DATALOG-M24LR-A technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Frequency | 13.56MHz |
| Interface | I2C |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DATALOG-M24LR-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.