Stmicroelectronics DB-55008L-175 technical specifications.
| Max Power Dissipation | 8W |
| Max Supply Current | 1.3A |
| Max Supply Voltage | 16V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics DB-55008L-175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.