
DIAC Diode 45V 0.05mA 2-Pin DO-35 T/R
Stmicroelectronics DB4 technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Current Rating | 2A |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.004833oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DB4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
