Unidirectional/bidirectional transient voltage suppressor (TVS) diode in a SOT-23 surface mount package, designed for secondary protection of DSL lines. Features a 30V reverse standoff voltage and 30A peak pulse current capability. Operates across a -40°C to 125°C temperature range with a low leakage current of 500nA and 4.5pF capacitance. RoHS compliant and lead-free.
Stmicroelectronics DDSL01-030SL technical specifications.
| Capacitance | 4.5pF |
| Package/Case | SOT-23 |
| Depth | 1.6mm |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Polarity | Bidirectional, Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | DSL |
| Termination | SMD/SMT |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DDSL01-030SL to view detailed technical specifications.
No datasheet is available for this part.
