Stmicroelectronics DEMOTS4909Q technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Output Power | 158mW |
| Operating Supply Voltage | 5.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DEMOTS4909Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.