Stmicroelectronics DEMOTSM108 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 800mA |
| Output Power | 4.8W |
| Output Voltage | 6V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DEMOTSM108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.