
Stmicroelectronics DK900-110 technical specifications.
| Core Architecture | 8051 |
| Evaluation Kit | Yes |
| Interface | UART |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DK900-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
