Stmicroelectronics DMV1500HDFD technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 3uA |
| Max Surge Current | 50A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DMV1500HDFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.