
Bidirectional thyristor surge protection device in a 5-pin SOT-23 surface mount package. Features a minimum breakdown voltage of 9.5V and a maximum of 11V, with an 8V operating supply voltage. Offers 30A peak pulse current capability and 100mA hold current. Includes ESD protection and operates across a temperature range of -40°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Stmicroelectronics DSL01-008SC5 technical specifications.
| Capacitance | 20pF |
| Package/Case | SOT-23 |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.1mm |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 11V |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 500nA |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | DSL, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 8V |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DSL01-008SC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
