
Stmicroelectronics DSL01-010SC5 technical specifications.
| Capacitance | 17pF |
| Package/Case | SOT-23 |
| Direction | Unidirectional, Bidirectional |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 30A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DSL, TRANSIL™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DSL01-010SC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
