
Unidirectional/Bidirectional thyristor surge protection device in a SOT-23 package. Features a 16V reverse standoff voltage, 18V minimum and 20V maximum breakdown voltage, and 100mA hold current. Offers 30A peak pulse current capability and 15pF capacitance. Operates from -40°C to 125°C, with 500nA maximum reverse leakage current. Surface mountable and RoHS compliant.
Stmicroelectronics DSL01-016SC5 technical specifications.
| Capacitance | 15pF |
| Package/Case | SOT-23 |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 1.3mm |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 20V |
| Min Breakdown Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | DSL, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DSL01-016SC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
