
Stmicroelectronics E-L293B technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | L293B |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L293B to view detailed technical specifications.
No datasheet is available for this part.
