
Stmicroelectronics E-L298N technical specifications.
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Supply Current | 30mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L298N to view detailed technical specifications.
No datasheet is available for this part.
