
Stmicroelectronics E-L4978D technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Input Voltage | 55V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 55V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 245 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics E-L4978D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
