
Stmicroelectronics E-L5950 technical specifications.
| Accuracy | 2.5% |
| Max Input Voltage | 26.5V |
| Min Input Voltage | -600mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 5 |
| Output Current | 1A |
| Output Voltage | 10V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 150mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | L5950 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics E-L5950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
